355-018-556-212

Heilind Number:EDA355-018-556-212
Manufacturer:EDAC
Manufacturer Number:355-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-212

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a 5A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Offering 18 positions in a dual-row configuration, it allows for efficient data transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in any environment. Perfect for a wide range of applications, this connector is a must-have for your PCB setup.