MS27484T10F99PC L/C

Heilind Number:EDA355-018-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-258

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for seamless integration, it features a pitch of .156 inches and a row spacing of .14 inches, ensuring precise alignment. With 18 positions available, it offers ample room for secure attachment. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, providing durability and reliability in various environments. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in any application. Upgrade your connectivity solutions with this essential component.