MS27484T10F99S L/C

Heilind Number:EDA355-018-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-278

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The two rows of Copper Alloy contacts offer a total of 18 positions, facilitating seamless data transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed during installation. This straight mount connector is capable of carrying up to 5A of current, making it suitable for power and signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component for seamless board-to-board connectivity.