MS27484T10F99SA L/C

Heilind Number:EDA355-018-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-501

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. This sleek, black connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Perfect for high-performance applications, it features a 5A amperage rating and copper alloy contacts for reliable conductivity. With two rows and 18 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors and elevate your electronic assemblies with ease.