| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27484T10F99SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-018-556-502 |
MS27484T10F99SB L/C
| Heilind Number: | EDA355-018-556-502 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27484T10F99SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, each rated for 5 A, it offers reliable performance in demanding environments. The .156-inch pitch and .14-inch row spacing accommodate 18 positions, facilitating efficient data transmission. Suitable for straight mounting, it operates flawlessly within a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.

