MS27484T10F99SC L/C

Heilind Number:EDA355-018-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T10F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T10F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-503

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, it offers durability and reliability for your electronic projects. With a 5 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient performance. This connector boasts two rows of copper alloy contacts, providing a total of 18 positions with a pitch of .156 inches. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.