MS27484T12A35P L/C

Heilind Number:EDA355-018-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-507

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts provide a total of 18 positions, facilitating efficient data transfer. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your PCB connectivity needs. Trust in this connector for robust and secure board-to-board connections.