355-018-556-512

Heilind Number:EDA355-018-556-512
Manufacturer:EDAC
Manufacturer Number:355-018-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-018-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetic appeal. With a robust amperage rating of 5 A, it guarantees reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with 18 positions spaced at .156 inches, it offers efficient signal transfer with minimal interference. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.