MS27484T12A35S L/C

Heilind Number:EDA355-018-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-558

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for streamlined board-to-board PCB connections. This essential component boasts a sleek black exterior, crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance. With a current rating of 5 A and contact points made of sturdy Copper Alloy, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options, while its .156-inch pitch and .14-inch row spacing allow for precise alignment. The straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential choice for your PCB assembly needs.