MS27484T12A4SB L/C

Heilind Number:EDA355-018-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12A4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12A4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-018-556-578

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a low amperage of 5 A, it's ideal for a wide range of applications. The two rows of copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Offering 18 positions for connectivity, this connector is perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile environments. Upgrade your PCB setup with this essential component for seamless and efficient performance.