MS27484T12B3P L/C

Heilind Number:EDA355-020-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B3P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-500-508

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a dual-row layout and a total of 20 positions, it offers ample connectivity for your applications. The .156-inch pitch and .14-inch row spacing ensure precise alignment on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees reliable power delivery with a 5A capacity. Upgrade your assembly processes with this essential component from our extensive range of PCB connectors.