355-020-520-201

Heilind Number:EDA355-020-520-201
Manufacturer:EDAC
Manufacturer Number:355-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-201

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for efficient performance, this connector features a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 5 A, it ensures reliable power transmission. Its two-row design with 20 positions offers ample connectivity options, while the copper alloy contact material guarantees durability. The .156-inch pitch and .14-inch row spacing allow for precise PCB integration. Engineered for versatility, it supports straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your PCB assembly needs. Explore our wide range of connectors for seamless electronic connectivity.