355-020-520-202

Heilind Number:EDA355-020-520-202
Manufacturer:EDAC
Manufacturer Number:355-020-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. With a high amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts, each with 20 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Explore seamless board-to-board connections with this high-performance connector.