MS27484T12B4PA L/C

Heilind Number:EDA355-020-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it offers reliable signal transmission across its 20 positions, all set at a pitch of .156 inches. The straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for various applications, this connector is a versatile solution for your board-to-board PCB connections.