MS27484T12B4PB L/C

Heilind Number:EDA355-020-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-207

Detailed Description

Enhance connectivity within your electronics with this essential Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and twenty positions, it offers ample space for multiple connections. Crafted with copper alloy contacts, it guarantees reliable performance while handling an amperage of 5A. The precise pitch of .156 inches and row spacing of .14 inches make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient board-to-board communication in your electronic projects.