MS27484T12B4PC L/C

Heilind Number:EDA355-020-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-208

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 20 positions offers ample connection possibilities. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation and precise pitch of .156 inches make installation a breeze. Trust in our high-quality connector to streamline your PCB connections and enhance overall performance.