MS27484T12B4PD L/C

Heilind Number:EDA355-020-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-258

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers precision and stability in your assembly. With 20 positions available, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting performance in diverse environments. Upgrade your PCB setup with this essential component, a perfect fit for your connectivity needs.