MS27484T12B4SB L/C

Heilind Number:EDA355-020-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-501

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a black color finish and sleek straight orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity meeting high-performance demands. Boasting 20 positions spread across two rows, it facilitates complex connections with ease. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for a range of applications, this card edge connector is a must-have for any electronics enthusiast.