MS27484T12B4SC L/C

Heilind Number:EDA355-020-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch measuring .156 inches, it offers secure and efficient connectivity. Featuring 20 positions, this connector is perfect for a variety of applications. Its straight mount orientation and row spacing of .14 inches allow for seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme conditions. Upgrade your setup with this essential component for superior performance.