MS27484T12B4SD L/C

Heilind Number:EDA355-020-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it features two rows of 20 positions each, ensuring reliable and efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers a perfect fit for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your system with this black connector, boasting a straight mount orientation and an amperage rating of 5 A. Trust in its quality and performance, a must-have in your connector arsenal.