MS27484T12B8PA L/C

Heilind Number:EDA355-020-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-507

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 20 positions, it offers ample space for secure connections, while the copper alloy contact material ensures reliable performance. The .156 inch pitch and .14 inch row spacing provide precision in alignment, perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. Upgrade your setup with this essential component for optimal performance and efficiency.