355-020-520-512

Heilind Number:EDA355-020-520-512
Manufacturer:EDAC
Manufacturer Number:355-020-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. This black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer. Featuring 20 positions, it enables multiple connections within your circuitry. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Upgrade your setup with this essential component for optimal performance and connectivity.