MS27484T12B8PC L/C

Heilind Number:EDA355-020-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-520-558

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting reliability in any application. With a contact material of Copper Alloy, it ensures efficient signal transmission even in high-demand settings. Featuring 20 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections with precision. The straight mount orientation and compact .14-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.