355-020-521-201

Heilind Number:EDA355-020-521-201
Manufacturer:EDAC
Manufacturer Number:355-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage rating, it ensures reliable power transmission. Its dual-row configuration with Copper Alloy contacts offers secure and efficient connections, with a pitch of .156 in and row spacing of .14 in for seamless integration. The 20-position layout accommodates multiple connections with ease. Ideal for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Rest assured of its environmental friendliness with RoHS compliance. Upgrade your PCB connections with this high-quality Card Edge Connector.