MS27484T12B8SA L/C

Heilind Number:EDA355-020-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it delivers reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout, offering 20 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our Card Edge Connector for efficient and secure board-to-board connections.