MS27484T12B8SB L/C

Heilind Number:EDA355-020-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a double-row configuration with 20 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment and easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your PCB connections with our high-quality Card Edge Connector.