355-020-521-212

Heilind Number:EDA355-020-521-212
Manufacturer:EDAC
Manufacturer Number:355-020-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable performance. The double-row design with 20 positions allows for versatile connections, while the .156-inch pitch and .14-inch row spacing ensure optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the PCB assembly process. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.