MS27484T12B98P L/C

Heilind Number:EDA355-020-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black housing and durable UL 94V-0 Thermoplastic Polyester construction, this connector offers both style and reliability. Boasting a 5A amperage rating and featuring copper alloy contacts, it ensures efficient power transmission. The 2-row design with 20 positions allows for versatile connections, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.