MS27484T12B98PA L/C

Heilind Number:EDA355-020-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage capacity, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient signal conductivity. With two rows and 20 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board connections. Browse our selection of PCB connectors for more high-quality solutions.