MS27484T12B98PB L/C

Heilind Number:EDA355-020-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-501

Detailed Description

Enhance connectivity in your PCB layout with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twenty positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees efficient transmission while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in its straight mount orientation for secure placement. Elevate your PCB assembly with this essential component.