MS27484T12B98PC L/C

Heilind Number:EDA355-020-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-502

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a 5A amperage rating, it guarantees efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting a dual-row configuration with 20 positions, it offers ample space for secure mating. The .156-inch pitch and .14-inch row spacing allow for precise alignment, facilitating seamless data transfer. Perfect for various applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component today.