MS27484T12B98PD L/C

Heilind Number:EDA355-020-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-503

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed to optimize performance and durability. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers reliable signal integrity in a compact form. With twenty positions for seamless board-to-board connections, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your system. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.