MS27484T12B98S L/C

Heilind Number:EDA355-020-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-504

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a dual-row design and 20 positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies installation, making it a valuable addition to your PCB assembly setup. Trust in its 5A amperage rating and superior build quality for seamless performance in demanding environments.