MS27484T12B98SA L/C

Heilind Number:EDA355-020-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-507

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connections. Boasting a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable performance under varying conditions. Its straight mount orientation and 20 positions make it ideal for a wide range of electronic devices. Upgrade your PCB connectivity with this versatile and dependable component.