MS27484T12B98SB L/C

Heilind Number:EDA355-020-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-508

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures both strength and style. With a 5 A amperage capacity, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts, it offers secure and efficient data transfer. The .156-inch pitch and .14-inch row spacing provide compatibility with a variety of devices, while the 20 positions allow for ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Perfect for professionals and hobbyists alike, it is a must-have component for your PCB connectivity needs.