MS27484T12B98SC L/C

Heilind Number:EDA355-020-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12B98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12B98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-558

Detailed Description

Enhance connectivity in electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 20 positions with a .156-inch pitch, ensuring secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and .14-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.