MS27484T12F22S L/C

Heilind Number:EDA355-020-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F22S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F22S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-521-578

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5 A amperage rating, it offers reliable power delivery for your electronic devices. The two-row configuration with 20 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Perfect for board-to-board applications, this connector boasts a pitch of .156 inches and a row spacing of .14 inches, facilitating precise and efficient assembly. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.