MS27484T12F35P L/C

Heilind Number:EDA355-020-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable power transfer with a 5A amperage rating. Featuring two rows of copper alloy contacts, it ensures efficient signal transmission across its 20 positions with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Elevate your electronic projects with the perfect blend of durability, efficiency, and versatility.