355-020-555-202

Heilind Number:EDA355-020-555-202
Manufacturer:EDAC
Manufacturer Number:355-020-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row configuration, with 20 positions and a pitch of .156 inches, offers versatility for various applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its usability in diverse environments. Trust in this essential connector for seamless and secure electronic connections.