MS27484T12F35PB L/C

Heilind Number:EDA355-020-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-203

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for your connectivity needs. With a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also offers superior performance. Featuring two rows of precision-engineered contact points made from durable copper alloy, it ensures seamless communication between devices. The .156-inch pitch and .14-inch row spacing, along with twenty positions, provide ample connectivity options. Designed for straight mount orientation, this connector is easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity game with this essential component.