MS27484T12F35PC L/C

Heilind Number:EDA355-020-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts. With a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration onto your PCB board. The connector's straight mount orientation and 20 positions make for easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C ensure reliable functionality in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have component for your next project.