MS27484T12F35PD L/C

Heilind Number:EDA355-020-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contacts made of high-quality Copper Alloy, it provides stable and efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 20 positions available for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Explore the potential of seamless data transfer and power distribution with this essential component.