355-020-555-212

Heilind Number:EDA355-020-555-212
Manufacturer:EDAC
Manufacturer Number:355-020-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it guarantees efficient power transfer. The connector boasts two rows of high-quality Copper Alloy contacts, each spaced perfectly at .156 inches for seamless PCB integration. Its straight mount orientation and 20 positions offer versatility in assembly, while operating flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential piece of technology to optimize your circuitry and elevate your device's functionality.