MS27484T12F35SA L/C

Heilind Number:EDA355-020-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power delivery at 5 A amperage. The .156-inch pitch and .14-inch row spacing allow for precise alignment, accommodating 20 positions for comprehensive board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your electronic assemblies with this essential component.