MS27484T12F35SB L/C

Heilind Number:EDA355-020-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-268

Detailed Description

Enhance connectivity and functionality with our Card Edge Connector, a vital component for seamless PCB integration. Designed with reliability in mind, this connector boasts a 5A amperage and a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it provides secure and efficient connections. With 20 positions available, it offers ample room for various applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Ideal for board-to-board connections, this connector is a must-have for any electronic assembly project.