MS27484T12F35SD L/C

Heilind Number:EDA355-020-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-501

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration for your 20-pin setup. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your board-to-board connections with this essential component, a must-have in any professional setup.