MS27484T12F3S L/C

Heilind Number:EDA355-020-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F3S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F3S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-502

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 20 positions and a pitch of .156 inches, it offers seamless integration for your PCB projects. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal conductivity. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic designs.