MS27484T12F4P L/C

Heilind Number:EDA355-020-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-503

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power transfer at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. With 20 positions available, this connector is an essential component for your electronic projects. Joining our extensive range of connectors, it guarantees seamless integration and optimal performance.