MS27484T12F4PA L/C

Heilind Number:EDA355-020-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T12F4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T12F4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-504

Detailed Description

Enhance your board-to-board PCB connections with this sleek Card Edge Connector in striking black. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 20 copper alloy contacts, each capable of carrying 5A of current, it guarantees reliable power transmission. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable component for your electronic projects. Elevate your connectivity game with this essential piece in the PCB connectors category.