355-020-555-512

Heilind Number:EDA355-020-555-512
Manufacturer:EDAC
Manufacturer Number:355-020-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-555-512

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The precise .156-inch pitch and .14-inch row spacing accommodate 20 positions, offering seamless integration for your board-to-board connections. Its straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in any environment. Upgrade your setup with this essential component, perfect for various electronic applications.